B&K Precision 9123 technical specifications.
| Display Type | Digital |
| Max Power Dissipation | 100W |
| Number of Outputs | 1 |
| Output Current | 5A |
| Series | 9120 |
| Weight | 13lb |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 9123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.