The 9130C is a triple output linear programmable DC power supply featuring isolated outputs that can be adjusted independently or combined in series or parallel to output higher voltage or current. It offers low noise, linear regulation, and high programming resolution. The instrument supports tracking mode with user-configurable ratios and includes standard USB and RS232 interfaces with SCPI command support for remote control.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the B&K Precision 9130C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Outputs | 3 |
| Maximum Power | 195W |
| Voltage Range (Ch1 & Ch2) | 0 to 30V |
| Voltage Range (Ch3) | 0 to 5V |
| Current Range (All Channels) | 0 to 3A |
| Programming Resolution | 1 / 1mV/mA |
| Voltage Ripple & Noise | ≤ 1mVrms |
| Interfaces | USB (USBTMC), RS232 |
| Remote Control Protocol | SCPI |
| Interface Compliance | USBTMC |
Download the complete datasheet for B&K Precision 9130C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.