
B&K Precision BK1550 technical specifications.
| Max Output Current | 3A |
| Max Output Voltage | 36V |
| Min Output Voltage | 1V |
| Min Supply Voltage (AC) | 230V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision BK1550 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
