B&K Precision BK1745A technical specifications.
| Max Output Current | 10A |
| Max Output Voltage | 35V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 120V |
| Number of Outputs | 1 |
| Output Current | 0pA |
| Output Voltage | 35V |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision BK1745A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.