B&K Precision BK2650A technical specifications.
| Height | 71mm |
| Reach SVHC Compliant | No |
| Test Frequency | 50kHz |
| Weight | 1.8kg |
| Width | 162mm |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision BK2650A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.