B&K Precision BK4087 technical specifications.
| Bandwidth | 120MHz |
| Height | 100mm |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| Width | 255mm |
| RoHS | Compliant |
Download the complete datasheet for B&K Precision BK4087 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.