B&K Precision BK8512 technical specifications.
| Input Current | 30A |
| Max Supply Voltage | 500V |
| Min Supply Voltage | 100mV |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision BK8512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.