
B&K Precision MA400 technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 2.6A |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Voltage - Output 1 | 9V |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision MA400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
