B&K Precision N630 technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 999°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Series | Anaheim Scientific |
| Type | Handheld, Gun |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision N630 to view detailed technical specifications.
No datasheet is available for this part.