B&K Precision TL1 technical specifications.
| Color | Black, Red |
| Connector Type A | Plug |
| Connector Type B | Clip |
| Insulation Material | PVC |
| Length | 40inch |
| Series | TL |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision TL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.