B&K Precision VSP2050-REFURB technical specifications.
| Height | 44.5mm |
| Length | 457mm |
| Output Current | 0pA |
| Output Voltage | 20V |
| Width | 483mm |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision VSP2050-REFURB to view detailed technical specifications.
No datasheet is available for this part.