B&W 1.2008/B/SI technical specifications.
| Height | 7.25inch |
| Length | 10.25inch |
| Weight | 1.35lb |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for B&W 1.2008/B/SI to view detailed technical specifications.
No datasheet is available for this part.