B&W 1.2816/B/SI technical specifications.
| Height | 6.5inch |
| Length | 10inch |
| Weight | 3.19lb |
| Width | 11.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for B&W 1.2816/B/SI to view detailed technical specifications.
No datasheet is available for this part.