TYPE 30 OUTDOOR CASE BLACK W/ PLUCK FOAM -
B&W 1.3515/B/SI technical specifications.
| Height | 6.5inch |
| Length | 16inch |
| Weight | 5.01lb |
| Width | 11inch |
| RoHS | Compliant |
Download the complete datasheet for B&W 1.3515/B/SI to view detailed technical specifications.
No datasheet is available for this part.