B&W 1.4618/B/SI technical specifications.
| Height | 7.75inch |
| Length | 18.75inch |
| Weight | 8.97lb |
| Width | 15.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for B&W 1.4618/B/SI to view detailed technical specifications.
No datasheet is available for this part.