B&W 1.5023/B/SI technical specifications.
| Height | 18inch |
| Length | 20inch |
| Weight | 15lb |
| Width | 9.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for B&W 1.5023/B/SI to view detailed technical specifications.
No datasheet is available for this part.