B&W 1.5622/B/SI technical specifications.
| Height | 10inch |
| Length | 18.5inch |
| Weight | 18lb |
| Width | 24.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for B&W 1.5622/B/SI to view detailed technical specifications.
No datasheet is available for this part.