B&W 1.6033/B/SI technical specifications.
| Height | 20.5inch |
| Length | 26.25inch |
| Weight | 6lb |
| Width | 14.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for B&W 1.6033/B/SI to view detailed technical specifications.
No datasheet is available for this part.