B&W 10.4618 technical specifications.
| Height | 0.75inch |
| Length | 16.5inch |
| Mount | Panel |
| Weight | 0.42lb |
| Width | 12inch |
| RoHS | Not Compliant |
Download the complete datasheet for B&W 10.4618 to view detailed technical specifications.
No datasheet is available for this part.