B&W 10.5023 technical specifications.
| Height | 0.75inch |
| Length | 19inch |
| Mount | Panel |
| Weight | 0.55lb |
| Width | 14.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for B&W 10.5023 to view detailed technical specifications.
No datasheet is available for this part.