B&W 1000/Y/RPD technical specifications.
| Height | 4.25inch |
| Length | 11inch |
| Weight | 2.15lb |
| Width | 9inch |
| RoHS | Not Compliant |
Download the complete datasheet for B&W 1000/Y/RPD to view detailed technical specifications.
No datasheet is available for this part.