B&W 114.01P technical specifications.
| Package/Case | Aluminum |
| Height | 8.25inch |
| Length | 19inch |
| Weight | 9.77lb |
| Width | 16inch |
| RoHS | Not Compliant |
Download the complete datasheet for B&W 114.01P to view detailed technical specifications.
No datasheet is available for this part.