B&W 114.02/M technical specifications.
| Depth | 160mm |
| Height | 7inch |
| Length | 455mm |
| Material | ABS |
| Weight | 4kg |
| Width | 345mm |
| RoHS | Compliant |
Download the complete datasheet for B&W 114.02/M to view detailed technical specifications.
No datasheet is available for this part.