B&W 114.03/M technical specifications.
| Height | 9inch |
| Length | 20.5inch |
| Mount | Front |
| Weight | 16lb |
| Width | 17inch |
| RoHS | Not Compliant |
Download the complete datasheet for B&W 114.03/M to view detailed technical specifications.
No datasheet is available for this part.