B&W 114.03/P technical specifications.
| Package/Case | Aluminum |
| Height | 9inch |
| Length | 20inch |
| Mount | Base |
| Weight | 14.83lb |
| Width | 17inch |
| RoHS | Not Compliant |
Download the complete datasheet for B&W 114.03/P to view detailed technical specifications.
No datasheet is available for this part.