B&W 116.06 technical specifications.
| Height | 9.5inch |
| Length | 19.5inch |
| Mount | Front |
| Weight | 12.45lb |
| Width | 16.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for B&W 116.06 to view detailed technical specifications.
No datasheet is available for this part.