B&W 3000/B/SI technical specifications.
| Height | 6.75inch |
| Length | 14.25inch |
| Weight | 4.8lb |
| Width | 8.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for B&W 3000/B/SI to view detailed technical specifications.
No datasheet is available for this part.