B&W 4.2809/RPD technical specifications.
| Height | 2.5inch |
| Length | 10inch |
| Weight | 0.33lb |
| Width | 7.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for B&W 4.2809/RPD to view detailed technical specifications.
No datasheet is available for this part.