B&W 4.3515RPD technical specifications.
| Height | 4.5inch |
| Length | 13.25inch |
| Weight | 0.85lb |
| Width | 9inch |
| RoHS | Not Compliant |
Download the complete datasheet for B&W 4.3515RPD to view detailed technical specifications.
No datasheet is available for this part.