B&W 4000/B/RPD technical specifications.
| Height | 7.5inch |
| Length | 16.75inch |
| Weight | 6.8lb |
| Width | 13inch |
| RoHS | Not Compliant |
Download the complete datasheet for B&W 4000/B/RPD to view detailed technical specifications.
No datasheet is available for this part.