TYPE 500 OUTDOOR CASE YELLOW WITH SI FOAM
B&W 500/Y/SI technical specifications.
| Height | 4inch |
| Length | 9inch |
| Weight | 1.4lb |
| Width | 7.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for B&W 500/Y/SI to view detailed technical specifications.
No datasheet is available for this part.