B&W 6000/Y/RPD technical specifications.
| Height | 16.5inch |
| Length | 8.75inch |
| Weight | 11lb |
| Width | 20inch |
| RoHS | Not Compliant |
Download the complete datasheet for B&W 6000/Y/RPD to view detailed technical specifications.
No datasheet is available for this part.