Bachmann 300.000 technical specifications.
| Package/Case | 300 |
| Color | Black |
| Height | 45mm |
| Length | 445mm |
| Material | Plastic |
| Mount | Socket |
| Ratings | IP20 |
| Width | 74mm |
| RoHS | Compliant |
Download the complete datasheet for Bachmann 300.000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.