Bachmann 330.105 technical specifications.
| Color | Black, Silver |
| Height | 49mm |
| Length | 568mm |
| Material | Plastic |
| Mount | Socket |
| Width | 72mm |
| RoHS | Compliant |
Download the complete datasheet for Bachmann 330.105 to view detailed technical specifications.
No datasheet is available for this part.