Bachmann 331.013 technical specifications.
| Package/Case | 331 |
| Color | Black, Silver |
| Height | 40mm |
| Length | 573mm |
| Material | Aluminium |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Bachmann 331.013 to view detailed technical specifications.
No datasheet is available for this part.