Bachmann 333.005 technical specifications.
| Color | Grey |
| Height | 44.45mm |
| Length | 443mm |
| Material | Plastic |
| Mount | Socket |
| Width | 52mm |
| RoHS | Compliant |
Download the complete datasheet for Bachmann 333.005 to view detailed technical specifications.
No datasheet is available for this part.