Baco 0172061 technical specifications.
| Depth | 96mm |
| Length | 150mm |
| Mount | Panel, Front |
| Number of Poles | 3 |
| Ratings | IP66 |
| Termination | Screw |
| Voltage Rating | 690V |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Baco 0172061 to view detailed technical specifications.
No datasheet is available for this part.