Baco 33EARM technical specifications.
| Package/Case | Module |
| Illumination Type | LED |
| Series | BACO |
| Termination | Screw |
| Voltage Rating | 130V |
| RoHS | Compliant |
Download the complete datasheet for Baco 33EARM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.