Baco 33EAWL4 technical specifications.
| Color | White |
| Operating Supply Voltage | 48V |
| Series | BACO ø22 |
| Size | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Baco 33EAWL4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.