Baco 33EAYH technical specifications.
| Color | Yellow |
| Operating Supply Voltage | 230V |
| Series | BACO ø22 |
| Size | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Baco 33EAYH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.