Baco 33EAYL technical specifications.
| Color | Yellow |
| Illumination Type | LED |
| Mount | Screw |
| Operating Supply Voltage | 24V |
| Series | BACO |
| Size | 22mm |
| Termination | Screw |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Baco 33EAYL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.