Baco 33S10 technical specifications.
| Current Rating | 10A |
| Series | BACO |
| Switching Current | 3A |
| Termination | Screw |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Baco 33S10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
