Baco BA0172549 technical specifications.
| Color | Grey |
| Height | 150mm |
| Ratings | IP66 |
| Width | 75mm |
| RoHS | Not Compliant |
Download the complete datasheet for Baco BA0172549 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.