Baco BA222904 technical specifications.
| Contact Material | Gold |
| Contact Type | 1 maker |
| Height | 39.4mm |
| Length | 21.5mm |
| Mount | Panel, Front |
| Switching Current | 10A |
| Switching Voltage | 600V |
| Width | 9.9mm |
| RoHS | Compliant |
Download the complete datasheet for Baco BA222904 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.