Baco BA223503 technical specifications.
| Category | Option key |
| Lighting type | none |
| Print motif | 0/1 |
| Connection | Screws |
| Functions | latch |
| Type | BA223503 |
| Switching angle | 1 x 90 ° |
| Content | 1 pc(s) |
| RoHS | Not Compliant |
Download the complete datasheet for Baco BA223503 to view detailed technical specifications.
No datasheet is available for this part.