Baco BA223507 technical specifications.
| Category | Option key |
| Lighting type | none |
| Print motif | 1/0/2 |
| Connection | Screws |
| Functions | latch/0/latch |
| Type | BA223507 |
| Switching angle | 2 x 45 ° |
| Content | 1 pc(s) |
| RoHS | Not Compliant |
Download the complete datasheet for Baco BA223507 to view detailed technical specifications.
No datasheet is available for this part.