Baco BA223522 technical specifications.
| Category | Option key |
| Lighting type | none |
| Print motif | 0/1/2/3 |
| Connection | Screws |
| Functions | latch/0/latch |
| Type | BA223522 |
| Switching angle | 3 x 90 ° |
| Content | 1 pc(s) |
| RoHS | Not Compliant |
Download the complete datasheet for Baco BA223522 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.