Baco BA223526 technical specifications.
| Category | Option key |
| Lighting type | none |
| Print motif | 1/2/3/4 |
| Connection | Screws |
| Functions | latch |
| Type | BA223526 |
| Switching angle | 3 x 90 ° |
| Content | 1 pc(s) |
| RoHS | Not Compliant |
Download the complete datasheet for Baco BA223526 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.