Baco BA223982 technical specifications.
| Color | Green, Red |
| Length | 53.9mm |
| Ratings | IP66 |
| Width | 29.9mm |
| RoHS | Compliant |
Download the complete datasheet for Baco BA223982 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.