Baco BA224100 technical specifications.
| Color | Colorless |
| Length | 58.4mm |
| Mount | Front |
| Operating Supply Voltage | 400V |
| Ratings | IP69K |
| RoHS | Compliant |
Download the complete datasheet for Baco BA224100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.